Part Details for CSUZAB-1M by L-com Inc
Overview of CSUZAB-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSUZAB-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8602
|
Newark | Lszh Usb Cable Assembly, Type A/Type B, 1M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CSUZAB-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$24.5700 | Buy Now |
DISTI #
5073-CSUZAB-1M-ND
|
DigiKey | CBL USB TYPE A/B LSZH 1MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$15.9471 / $30.7400 | Buy Now |
DISTI #
70799466
|
RS | USB 2.0 Type A Male-Type B Male Cable, 1m(3.3ft), LSZH Jacket, CSUZAB Series | L-com CSUZAB-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5500 / $31.0500 | RFQ |
|
Onlinecomponents.com | CBL USB TYPE A/B LSZH 1MTR RoHS: Compliant | 0 |
|
$16.6400 / $21.8400 | Buy Now |
DISTI #
77735148
|
Verical | Cable Assembly USB 1m USB to USB Min Qty: 5 Package Multiple: 1 | Americas - 216 |
|
$9.5950 / $19.1900 | Buy Now |
DISTI #
CSUZAB-1M
|
L-com US | Highest quality USB cables featuring low smoke zero halogen cable jacket material allow for transfer rates up to 480 Mbps. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 4806 |
|
$9.6000 / $19.1900 | Buy Now |
Part Details for CSUZAB-1M
CSUZAB-1M CAD Models
CSUZAB-1M Part Data Attributes
|
CSUZAB-1M
L-com Inc
Buy Now
|
Compare Parts:
CSUZAB-1M
L-com Inc
|
Samacsys Manufacturer | L-COM |