Part Details for CSUZAB-05M by L-com Inc
Results Overview of CSUZAB-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSUZAB-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5481
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 19.7", Connector To Connector:Type A Plug To Type B Plug, Cable Leng... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$18.5900 | Buy Now |
DISTI #
5073-CSUZAB-05M-ND
|
DigiKey | CBL USB TYPE A/B LSZH 0.5MTR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$15.5319 / $24.0800 | Buy Now |
DISTI #
70799464
|
RS | LSZH USB Cable Type A - B, 0.5 meters Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 / $24.3200 | RFQ |
|
Onlinecomponents.com | CBL USB TYPE A/B LSZH 0.5MTR RoHS: Compliant | 0 |
|
$16.1100 / $21.1600 | Buy Now |
DISTI #
77735764
|
Verical | CSUZAB-05M Min Qty: 5 Package Multiple: 1 | Americas - 201 |
|
$9.2950 / $18.5900 | Buy Now |
DISTI #
CSUZAB-05M
|
L-com US | Highest quality USB cables featuring low smoke zero halogen cable jacket material allow for transfer... more Min Qty: 1 Package Multiple: 1 | 22832 |
|
$9.3000 / $18.5900 | Buy Now |
Part Details for CSUZAB-05M
CSUZAB-05M CAD Models
CSUZAB-05M Part Data Attributes
CSUZAB-05M Frequently Asked Questions (FAQ)
-
The operating temperature range for the CSUZAB-05M is -40°C to 85°C.
-
Yes, the CSUZAB-05M is designed for outdoor use and can withstand harsh environmental conditions, including rain, snow, and extreme temperatures.
-
The CSUZAB-05M supports cable lengths up to 100 meters (328 feet) without the need for repeaters or amplifiers.
-
Yes, the CSUZAB-05M has built-in surge protection to protect against electrical surges and spikes, ensuring reliable operation in harsh environments.
-
Yes, the CSUZAB-05M is compatible with PoE devices and can provide power to connected devices over the Ethernet cable.