Part Details for CSU3200ET-3-100 by Artesyn Embedded Technologies
Overview of CSU3200ET-3-100 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU3200ET-3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0100
|
Newark | 12.2V And 12Vsb Output, 3200W 1U X 2.89 X 10.43 Titanium, Forward Air |Artesyn Embedded Technologies CSU3200ET-3-100 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$534.5400 / $1,568.8700 | Buy Now |
DISTI #
000000000006389207
|
Sager | Artesyn Embedded Technologies 12.2V and 12Vsb output, 3200W 1U x 2.89 x 10.43 Titanium, forward air Min Qty: 1 | 48 |
|
$547.7100 / $594.0000 | Buy Now |