Part Details for CSU2000AT-3-100 by Artesyn Embedded Technologies
Overview of CSU2000AT-3-100 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU2000AT-3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1365
|
Newark | 12.2V And 12Vsb Output, C14 2000W 1U X 2.89 X 7.28 Titanium, Forward Air |Artesyn Embedded Technologies CSU2000AT-3-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.6100 | Buy Now |
DISTI #
000000000007169345
|
Sager | 12V 2000W CRPS Titanium, 38x73.5x185mm Min Qty: 1 | 48 |
|
$397.9900 / $431.6200 | Buy Now |