Part Details for CSU2000AP-3-211 by Advanced Energy Industries Inc
Overview of CSU2000AP-3-211 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSU2000AP-3-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-CSU2000AP-3-211-ND
|
DigiKey | AC/DC CONVERTER 12V 2000W Min Qty: 96 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$369.2000 | Buy Now |
DISTI #
CSU2000AP-3-211
|
Avnet Americas | 12.2V and 12Vsb output, C20 2000W 1U x 2.89? x 7.28? Platinum, reverse air - Bulk (Alt: CSU2000AP-3-211) Min Qty: 96 Package Multiple: 96 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$355.9088 | Buy Now |
DISTI #
826-CSU2000AP-3-211
|
Mouser Electronics | Rack Mount Power Supplies 12.2V and 12Vsb output, C20 2000W 1U x 2.89 x 7.28 Platinum, reverse air RoHS: Compliant | 0 |
|
$369.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.3600 / $1,098.7400 | Buy Now |
DISTI #
CSU2000AP-3-211
|
Avnet Abacus | (Alt: CSU2000AP-3-211) Min Qty: 96 Package Multiple: 96 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSU2000AP-3-211
CSU2000AP-3-211 CAD Models
CSU2000AP-3-211 Part Data Attributes
|
CSU2000AP-3-211
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
CSU2000AP-3-211
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |