Part Details for CSTP5-1000 by L-com Inc
Overview of CSTP5-1000 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CSTP5-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9387
|
Newark | Bulk Cbl5Pr #26 Shld 1000 |L-Com CSTP5-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 24 |
|
$842.9900 / $958.8200 | Buy Now |
DISTI #
23T5478
|
Newark | Multipair Cable, 5Pair, 1000M, 300V, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Light Gray, Voltage Rating:300V |L-Com CSTP5-1000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5073-CSTP5-1000-ND
|
DigiKey | BULK CBL5PR #26 SHLD 1000' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$804.3750 / $811.4100 | Buy Now |
DISTI #
73605332
|
RS | 5 Pair 26 AWG Bulk Cable1000ftSpool- | L-com CSTP5-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$975.0000 | RFQ |
|
Onlinecomponents.com | BULK CBL5PR #26 SHLD 1000' RoHS: Compliant | 0 |
|
$845.1300 / $893.7400 | Buy Now |
DISTI #
77735134
|
Verical | CSTP5-1000 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$975.0000 | Buy Now |
DISTI #
CSTP5-1000
|
L-com US | Twisted pair cable can reduce cross talk when compared to cable with parallel conductors. Features difficult to find 26 AWG conductors with foil, drain wire and braid shield, 5 twisted pairs, and a flexible PVC jacket. Available in 100, 500 or 1000 put-ups. Jacket color is light gray. L-com will manufacture cable assemblies using twisted pair cable with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 24 |
|
$975.0000 | Buy Now |