Part Details for CSTNE20M0V53Z000R0 by Murata Manufacturing Co Ltd
Overview of CSTNE20M0V53Z000R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTNE20M0V53Z000R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5116
|
Newark | Crystal Resonator, 20Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE20M0V53Z000R0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1180 | Buy Now |
DISTI #
62AK5115
|
Newark | Crystal Resonator, 20Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE20M0V53Z000R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4399 |
|
$0.1340 / $0.1980 | Buy Now |
DISTI #
490-17955-1-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 15PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52795 In Stock |
|
$0.1131 / $0.2000 | Buy Now |
DISTI #
CSTNE20M0V53Z000R0
|
Avnet Americas | Ceramic Resonator 20MHz 15pF 3-Pin SMD T/R - Tape and Reel (Alt: CSTNE20M0V53Z000R0) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 | Buy Now |
DISTI #
81-CSTNE20M0V53Z000R
|
Mouser Electronics | Resonators 20.0 MHZ 15PF RoHS: Compliant | 23222 |
|
$0.1200 / $0.2000 | Buy Now |
DISTI #
E02:0323_12856659
|
Arrow Electronics | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2413 | Europe - 372000 |
|
$0.1117 / $0.1190 | Buy Now |
|
Future Electronics | CSTNE_V Series 20 MHz 40 Ohm 15 pF -40 to +125 °C SMT Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1240 | Buy Now |
|
Future Electronics | CSTNE_V Series 20 MHz 40 Ohm 15 pF -40 to +125 °C SMT Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1240 | Buy Now |
DISTI #
79363309
|
Verical | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 372000 |
|
$0.1115 / $0.1188 | Buy Now |
DISTI #
77354488
|
Verical | Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Min Qty: 424 Package Multiple: 1 | Americas - 1965 |
|
$0.1456 / $0.1652 | Buy Now |
Part Details for CSTNE20M0V53Z000R0
CSTNE20M0V53Z000R0 CAD Models
CSTNE20M0V53Z000R0 Part Data Attributes
|
CSTNE20M0V53Z000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE20M0V53Z000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |
Alternate Parts for CSTNE20M0V53Z000R0
This table gives cross-reference parts and alternative options found for CSTNE20M0V53Z000R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTNE20M0V53Z000R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTNE20M0V53C000B0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTNE20M0V53C000B0 |
CSTCE20M0V53C-R0 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTCE20M0V53C-R0 |
CSTCE20M0V53Z-R0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTCE20M0V53Z-R0 |
CSTCE20M0V53C-B0 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTCE20M0V53C-B0 |
CSTCE20M0V53-R0 | Ceramic Resonator, 20MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTCE20M0V53-R0 |
CSTNE20M0V53C000R0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTNE20M0V53C000R0 |
CSTNE20M0V530000B0 | Ceramic Resonator, | Murata Manufacturing Co Ltd | CSTNE20M0V53Z000R0 vs CSTNE20M0V530000B0 |