Part Details for CSTNE18M0VH3C000R0 by Murata Manufacturing Co Ltd
Overview of CSTNE18M0VH3C000R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CSTNE18M0VH3C000R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTNE18M0VH3C000R0TR-ND
|
DigiKey | CER RES Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2552 | Buy Now |
DISTI #
CSTNE18M0VH3C000R0
|
Avnet Americas | Ceramic Resonator 18MHz 15pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE18M0VH3C000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1957 | Buy Now |
DISTI #
81-CSTNE18M0VH3C000R
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.2210 / $0.4100 | Order Now |
DISTI #
V99:2348_22751790
|
Arrow Electronics | Ceramic Resonator 18MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1907 | Americas - 3000 |
|
$0.0393 / $0.2067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
32338071
|
Verical | Ceramic Resonator 18MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200 Min Qty: 29 Package Multiple: 1 Date Code: 1907 | Americas - 3000 |
|
$0.2067 | Buy Now |
DISTI #
54691969
|
Verical | Ceramic Resonator 18MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 | Americas - 2990 |
|
$0.0144 | Buy Now |
DISTI #
CSTNE18M0VH3C000R0
|
Avnet Abacus | (Alt: CSTNE18M0VH3C000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302138236
|
Chip1Stop | Ceramic resonator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2990 |
|
$0.1610 / $0.1900 | Buy Now |
Part Details for CSTNE18M0VH3C000R0
CSTNE18M0VH3C000R0 CAD Models
CSTNE18M0VH3C000R0 Part Data Attributes
|
CSTNE18M0VH3C000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE18M0VH3C000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | AEC-Q200; TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.13% | |
Frequency Tolerance | 700 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |