-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5093
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0VH3L000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4544 |
|
$0.2510 / $0.3740 | Buy Now |
DISTI #
62AK5094
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0VH3L000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1840 / $0.1940 | Buy Now |
DISTI #
490-17952-1-ND
|
DigiKey | CERAMIC RES 16.0000MHZ 15PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6803 In Stock |
|
$0.1778 / $0.3800 | Buy Now |
DISTI #
CSTNE16M0VH3L000R0
|
Avnet Americas | - Tape and Reel (Alt: CSTNE16M0VH3L000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1899 / $0.2096 | Buy Now |
DISTI #
81-CSTNE16M0VH3L000R
|
Mouser Electronics | Resonators 16.0 MHZ 15PF RoHS: Compliant | 58887 |
|
$0.1700 / $0.3700 | Buy Now |
|
Future Electronics | 16MHz Ceramic Resonator Built in Capacitor 15pF ±0.11% 40 Ohms -40°C ~ 85°C Surf RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
DISTI #
77351971
|
Verical | Ceramic Resonator 16MHz ±0.07% (Tol) ±0.11% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Min Qty: 248 Package Multiple: 1 | Americas - 8100 |
|
$0.2221 / $0.3367 | Buy Now |
DISTI #
CSTNE16M0VH3L000R0
|
TTI | Resonators 16.0 MHZ 15PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1680 / $0.1760 | Buy Now |
DISTI #
CSTNE16M0VH3L000R0
|
TME | Resonator: ceramic, 16MHz, SMD, 3.2x1.3x0.9mm, Tol: ±0.07%, 15pF Min Qty: 1 | 8100 |
|
$0.1500 / $0.3440 | Buy Now |
DISTI #
CSTNE16M0VH3L000R0
|
Avnet Abacus | (Alt: CSTNE16M0VH3L000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE16M0VH3L000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE16M0VH3L000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.11% | |
Frequency Tolerance | 700 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |