-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5092
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0VH3C000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1880 / $0.1990 | Buy Now |
DISTI #
62AK5091
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0VH3C000R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7790 |
|
$0.2550 / $0.3850 | Buy Now |
DISTI #
490-17951-1-ND
|
DigiKey | CERAMIC RES 16.0000MHZ 15PF SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111480 In Stock |
|
$0.1573 / $0.2700 | Buy Now |
DISTI #
CSTNE16M0VH3C000R0
|
Avnet Americas | Ceramic Resonator 16MHz 15pF 3-Pin CSMD Emboss T/R - Tape and Reel (Alt: CSTNE16M0VH3C000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1937 / $0.2139 | Buy Now |
DISTI #
81-CSTNE16M0VH3C000R
|
Mouser Electronics | Resonators 16.0 MHZ 15PF RoHS: Compliant | 109538 |
|
$0.1810 / $0.3500 | Buy Now |
DISTI #
V72:2272_21671221
|
Arrow Electronics | Ceramic Resonator 16MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200 Min Qty: 585 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips | Americas - 585 |
|
$0.1566 | Buy Now |
|
Future Electronics | ceralock resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1620 / $0.1730 | Buy Now |
|
Future Electronics | ceralock resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1590 | Buy Now |
DISTI #
77351819
|
Verical | Ceramic Resonator 16MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200 Min Qty: 296 Package Multiple: 1 | Americas - 3695 |
|
$0.2641 / $0.2817 | Buy Now |
DISTI #
72487946
|
Verical | Ceramic Resonator 16MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200 Min Qty: 139 Package Multiple: 1 Date Code: 2252 | Americas - 3288 |
|
$0.1850 / $0.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE16M0VH3C000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE16M0VH3C000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.13% | |
Frequency Tolerance | 7000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 0.9mm | |
Surface Mount | YES |