-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 12.5MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5084
|
Newark | Crystal Resonator, 12Mhz, 30 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE12M5G550000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1550 | Buy Now |
DISTI #
62AK5083
|
Newark | Crystal Resonator, 12Mhz, 30 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE12M5G550000R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5865 |
|
$0.1960 / $0.3020 | Buy Now |
DISTI #
CSTNE12M5G550000R0-ND
|
DigiKey | CERAMIC RES 12.5000MHZ 33PF SMD Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1494 | Buy Now |
DISTI #
CSTNE12M5G550000R0
|
Avnet Americas | Ceramic Resonator 12.5MHz 33pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTNE12M5G550000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1489 / $0.1644 | Buy Now |
DISTI #
81-CSTNE12M5G550000R
|
Mouser Electronics | Resonators RoHS: Compliant | 50912 |
|
$0.1300 / $0.2900 | Buy Now |
|
Future Electronics | 12.5 MHz Ceramic Resonator Built in Capacitor 33 pF 0.2% -40C 85C Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Quest Components | 11486 |
|
$0.1395 / $0.9300 | Buy Now | |
DISTI #
CSTNE12M5G550000R0
|
Avnet Abacus | Ceramic Resonator 12.5MHz 33pF 3-Pin SMD Emboss T/R (Alt: CSTNE12M5G550000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE12M5G550000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE12M5G550000R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 12.5MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |