Part Details for CSTNE10M0GH5L000R0 by Murata Manufacturing Co Ltd
Results Overview of CSTNE10M0GH5L000R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTNE10M0GH5L000R0 Information
CSTNE10M0GH5L000R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTNE10M0GH5L000R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5056
|
Newark | Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE10M0GH5L000R0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1770 / $0.1990 | Buy Now |
DISTI #
62AK5055
|
Newark | Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE10M0GH5L000R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2155 |
|
$0.2240 / $0.3430 | Buy Now |
DISTI #
490-17942-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 33PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2885 In Stock |
|
$0.1550 / $0.3000 | Buy Now |
DISTI #
CSTNE10M0GH5L000R0
|
Avnet Americas | Resonator, Ceramic, 0.11 %, Surface Mount, 3 Pins, 40 Ohms, 0.07 %, CSTNE - Tape and Reel (Alt: CSTN... more Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 | Buy Now |
DISTI #
81-CSTNE10M0GH5L000R
|
Mouser Electronics | Resonators RoHS: Compliant | 15334 |
|
$0.1510 / $0.3000 | Buy Now |
|
Future Electronics | CSTNE Series 10MHz 33pF 3-Pin SMD Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1260 | Buy Now |
DISTI #
33363424
|
Verical | Ceramic Resonator 10MHz ±0.07% (Tol) ±0.11% (Stability) 33pF 40Ohm 3-Pin CSMD T/R Min Qty: 203 Package Multiple: 1 | Americas - 2095 |
|
$0.2640 | Buy Now |
DISTI #
CSTNE10M0GH5L000R0
|
TME | Resonator: ceramic, 10MHz, SMD, 3.2x1.3x0.7mm, Tol: ±0.07%, 33pF Min Qty: 3000 | 0 |
|
$0.1720 | RFQ |
DISTI #
CSTNE10M0GH5L000R0
|
Avnet Abacus | Resonator Ceramic 011 Surface Mount 3 Pins 40 Ohms 007 CSTNE (Alt: CSTNE10M0GH5L000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CSTNE10M0GH5L000R0
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2095 |
|
$0.1700 / $0.2640 | Buy Now |
Part Details for CSTNE10M0GH5L000R0
CSTNE10M0GH5L000R0 CAD Models
CSTNE10M0GH5L000R0 Part Data Attributes
|
CSTNE10M0GH5L000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE10M0GH5L000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.11% | |
Frequency Tolerance | 700 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |