Part Details for CSTNE10M0G520000R0 by Murata Manufacturing Co Ltd
Results Overview of CSTNE10M0G520000R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTNE10M0G520000R0 Information
CSTNE10M0G520000R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTNE10M0G520000R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5058
|
Newark | Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE10M0G520000R0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1340 / $0.1510 | Buy Now |
DISTI #
62AK5057
|
Newark | Crystal Resonator, 10Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE10M0G520000R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2437 |
|
$0.1350 / $0.2600 | Buy Now |
DISTI #
490-CSTNE10M0G520000R0CT-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5109 In Stock |
|
$0.1222 / $0.2400 | Buy Now |
DISTI #
CSTNE10M0G520000R0
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, CSTNE - Tape and Reel (Alt: CSTNE1... more Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 / $0.0966 | Buy Now |
DISTI #
81-CSTNE10M0G52000R0
|
Mouser Electronics | Resonators 10.0 MHZ 5% 10PF RoHS: Compliant | 5318 |
|
$0.1160 / $0.2700 | Buy Now |
|
Future Electronics | 10 pF ±0.5 % 10 MHz Surface Mount Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel |
0 Reel |
|
$0.0913 / $0.0943 | Buy Now |
DISTI #
CSTNE10M0G520000R0
|
TTI | Resonators 10.0 MHZ 5% 10PF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1140 / $0.1320 | Buy Now |
DISTI #
CSTNE10M0G520000R0
|
Avnet Abacus | Resonator Ceramic 02 Surface Mount 3 Pins 40 Ohms 05 CSTNE (Alt: CSTNE10M0G520000R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 24000 |
|
Buy Now | |
|
Chip Stock | 5500 |
|
RFQ |
Part Details for CSTNE10M0G520000R0
CSTNE10M0G520000R0 CAD Models
CSTNE10M0G520000R0 Part Data Attributes
|
CSTNE10M0G520000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE10M0G520000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CSTNE10M0G520000R0
This table gives cross-reference parts and alternative options found for CSTNE10M0G520000R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTNE10M0G520000R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSTNE10M0G52Z000R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTNE10M0G520000R0 vs CSTNE10M0G52Z000R0 |
CSTNE10M0G52A000R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTNE10M0G520000R0 vs CSTNE10M0G52A000R0 |
CSTCE10M0G52Z-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 10MHz Nom, ROHS AND REACH COMPLIANT, SMALL, CERAMIC, SMD, 3 PIN | CSTNE10M0G520000R0 vs CSTCE10M0G52Z-R0 |
CSTNE10M0G520000B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTNE10M0G520000R0 vs CSTNE10M0G520000B0 |
CSTCE10M0G52-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 10MHz Nom, CERAMIC PACKAGE | CSTNE10M0G520000R0 vs CSTCE10M0G52-R0 |