-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5053
|
Newark | Crystal Resonator, 8Mhz, 25 Ohm, Th Rohs Compliant: Yes |Murata CSTLS8M00G53Z-A0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1985 |
|
$0.1190 / $0.1870 | Buy Now |
DISTI #
62AK5054
|
Newark | Crystal Resonator, 8Mhz, 25 Ohm, Th Rohs Compliant: Yes |Murata CSTLS8M00G53Z-A0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 / $0.0950 | Buy Now |
DISTI #
490-6007-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4898 In Stock |
|
$0.0935 / $0.2000 | Buy Now |
DISTI #
CSTLS8M00G53Z-A0
|
Avnet Americas | Ceramic Resonator 8MHz 15pF 3-Pin SIP Ammo Pack - Ammo Pack (Alt: CSTLS8M00G53Z-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0741 | Buy Now |
DISTI #
81-CSTLS8M00G53Z-A0
|
Mouser Electronics | Resonators 8.0 MHZ 5 % -20+80C RoHS: Compliant | 4191 |
|
$0.0820 / $0.1800 | Buy Now |
|
Future Electronics | CS Series 8 x 3 mm 8 MHz ±0.5 ppm - 20 °C to + 80 °C Radial Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0795 / $0.0873 | Buy Now |
|
Future Electronics | CS Series 8 x 3 mm 8 MHz ±0.5 ppm - 20 °C to + 80 °C Radial Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0795 / $0.0873 | Buy Now |
DISTI #
CSTLS8M00G53Z-A0
|
TTI | Resonators 8.0 MHZ 5 % -20+80C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Ammo Pack |
Americas - 2100 In Stock |
|
$0.0810 / $0.1130 | Buy Now |
DISTI #
CSTLS8M00G53Z-A0
|
Avnet Abacus | Ceramic Resonator 8MHz 15pF 3-Pin SIP Ammo Pack (Alt: CSTLS8M00G53Z-A0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTLS8M00G53Z-A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS8M00G53Z-A0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AMMO PACK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | |
Surface Mount | NO |