Part Details for CSTLS7M37G53-B0 by Murata Manufacturing Co Ltd
Overview of CSTLS7M37G53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTLS7M37G53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3736
|
Newark | Leaded Resonator, Frequency:7.37Mhz, Oscillator Mounting:Through Hole, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstls Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTLS7M37G53-B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$0.1310 / $0.2090 | Buy Now |
DISTI #
490-11079-ND
|
DigiKey | CERAMIC RES 7.3700MHZ 15PF T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1499 In Stock |
|
$0.1136 / $0.2100 | Buy Now |
DISTI #
CSTLS7M37G53-B0
|
Avnet Americas | Ceramic Resonator 7.37MHz 15pF 3-Pin SIP Bulk - Bulk (Alt: CSTLS7M37G53-B0) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0746 | Buy Now |
DISTI #
81-CSTLS7M37G53-B0
|
Mouser Electronics | Resonators 7.37 MHZ RoHS: Compliant | 3777 |
|
$0.0860 / $0.1900 | Buy Now |
|
Future Electronics | CSTLS 7.370 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.0797 / $0.0920 | Buy Now |
DISTI #
CSTLS7M37G53-B0
|
TTI | Resonators 7.37 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0750 / $0.0800 | Buy Now |
DISTI #
CSTLS7M37G53-B0
|
TME | Resonator: ceramic, 7.37MHz, THT, 8x3x5.5mm, ±0.5%, -20÷80°C, 15pF Min Qty: 500 | 0 |
|
$0.0710 / $0.1020 | RFQ |
DISTI #
CSTLS7M37G53-B0
|
Avnet Abacus | Ceramic Resonator 7.37MHz 15pF 3-Pin SIP Bulk (Alt: CSTLS7M37G53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
Part Details for CSTLS7M37G53-B0
CSTLS7M37G53-B0 CAD Models
CSTLS7M37G53-B0 Part Data Attributes
|
CSTLS7M37G53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS7M37G53-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 7.37MHz Nom, CERAMIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | BULK; BAG | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Operating Frequency-Nom | 7.37 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for CSTLS7M37G53-B0
This table gives cross-reference parts and alternative options found for CSTLS7M37G53-B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTLS7M37G53-B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFOEC8004A4 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT PACKAGE-3 | CSTLS7M37G53-B0 vs EFOEC8004A4 |
DECRHTC8.00 | TOKO Inc | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | CSTLS7M37G53-B0 vs DECRHTC8.00 |
EFOSS8004E5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom | CSTLS7M37G53-B0 vs EFOSS8004E5 |
EFOMC8004S4 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom | CSTLS7M37G53-B0 vs EFOMC8004S4 |
EFOEC8004T4 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT PACKAGE-3 | CSTLS7M37G53-B0 vs EFOEC8004T4 |
EFOSS8004B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom | CSTLS7M37G53-B0 vs EFOSS8004B5 |
EFOMC8004T4 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom | CSTLS7M37G53-B0 vs EFOMC8004T4 |
PBRV8.01M50Z000 | Kyocera AVX Components | Check for Price | Ceramic Resonator, 8.01MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | CSTLS7M37G53-B0 vs PBRV8.01M50Z000 |
EFOSM8004B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 8MHz Nom | CSTLS7M37G53-B0 vs EFOSM8004B5 |