Part Details for CSTLS20M0X53-B0 by Murata Manufacturing Co Ltd
Results Overview of CSTLS20M0X53-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTLS20M0X53-B0 Information
CSTLS20M0X53-B0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTLS20M0X53-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9008
|
Newark | Ceramic Resonator, 20Mhz, 50 Ohm, Th Rohs Compliant: Yes |Murata CSTLS20M0X53-B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$0.2900 / $0.4480 | Buy Now |
DISTI #
490-1215-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 15PF T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4140 In Stock |
|
$0.2444 / $0.4300 | Buy Now |
DISTI #
CSTLS20M0X53-B0
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 50 Ohms, 0.5 %, CSTLS - Bulk (Alt: CSTLS20M0X53-B0) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
81-CSTLS20M0X53-B0
|
Mouser Electronics | Resonators 20.0 MHZ RoHS: Compliant | 2675 |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | CSTLS 20 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.1955 / $0.2010 | Buy Now |
DISTI #
CSTLS20M0X53-B0
|
TTI | Resonators 20.0 MHZ pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1980 | Buy Now |
DISTI #
CSTLS20M0X53-B0
|
TME | Resonator: ceramic, 20MHz, THT, 5.5x3.5x6.5mm, ±0.5%, -20÷80°C Min Qty: 500 | 0 |
|
$0.1440 / $0.2390 | RFQ |
DISTI #
CSTLS7M73G56-B0
|
Avnet Abacus | Resonator Ceramic 02 Through Hole 3 Pins 50 Ohms 05 CSTLS (Alt: CSTLS7M73G56-B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CSTLS20M0X53-B0
|
Avnet Abacus | Resonator Ceramic 02 Through Hole 3 Pins 50 Ohms 05 CSTLS (Alt: CSTLS20M0X53-B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTLS20M0X53-B0
CSTLS20M0X53-B0 CAD Models
CSTLS20M0X53-B0 Part Data Attributes
|
CSTLS20M0X53-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTLS20M0X53-B0
Murata Manufacturing Co Ltd
RESONATOR 20.0MHZ CERAMIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.5XB3.5XH6.5 (mm)/L0.217XB0.138XH0.256 (inch) | |
Surface Mount | NO |