Part Details for CSTCW30M0X51-R0 by Murata Manufacturing Co Ltd
Overview of CSTCW30M0X51-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for CSTCW30M0X51-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1620 | Buy Now |
|
Bristol Electronics | 974 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 30MHZ NOM | 779 |
|
$0.2430 / $0.6075 | Buy Now |
DISTI #
CSTCW30M0X51-R0
|
Avnet Abacus | Ceramic Resonator 30MHz 6pF 3-Pin CSMD Emboss T/R (Alt: CSTCW30M0X51-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCW30M0X51-R0
CSTCW30M0X51-R0 CAD Models
CSTCW30M0X51-R0 Part Data Attributes
|
CSTCW30M0X51-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCW30M0X51-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 30MHz Nom, CERAMIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for CSTCW30M0X51-R0
This table gives cross-reference parts and alternative options found for CSTCW30M0X51-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCW30M0X51-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFOJ3205E5 | Ceramic Resonator, 32MHz Nom | Panasonic Electronic Components | CSTCW30M0X51-R0 vs EFOJ3205E5 |
EFJC3205B5B | Ceramic Resonator, 32MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | CSTCW30M0X51-R0 vs EFJC3205B5B |
CSALS32M99X-B0 | Ceramic Resonator, 32.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCW30M0X51-R0 vs CSALS32M99X-B0 |
EFJN3205H5B | Ceramic Resonator, 32MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | CSTCW30M0X51-R0 vs EFJN3205H5B |
CSTCW32M0X53-R0 | Ceramic Resonator, 32MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCW30M0X51-R0 vs CSTCW32M0X53-R0 |
CSALS33M0X-A0 | Ceramic Resonator, 33MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCW30M0X51-R0 vs CSALS33M0X-A0 |
EFJC3205E5B | Ceramic Resonator, 32MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | CSTCW30M0X51-R0 vs EFJC3205E5B |
PRTC30.00TR5010W000 | Ceramic Resonator, CERAMIC RESONATOR, 30 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | KYOCERA Crystal Device Corporation | CSTCW30M0X51-R0 vs PRTC30.00TR5010W000 |
CSALS32M99X-A0 | Ceramic Resonator, 32.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCW30M0X51-R0 vs CSALS32M99X-A0 |
EFOJM3205E5 | Ceramic Resonator, 32MHz Nom | Panasonic Electronic Components | CSTCW30M0X51-R0 vs EFOJM3205E5 |