Part Details for CSTCV16M0X54Q-R0 by Murata Manufacturing Co Ltd
Results Overview of CSTCV16M0X54Q-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCV16M0X54Q-R0 Information
CSTCV16M0X54Q-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTCV16M0X54Q-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCV16M0X54Q-R0
|
Avnet Abacus | Resonator Ceramic 03 Surface Mount 3 Pins 05 CSTCV (Alt: CSTCV16M0X54Q-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCV16M0X54Q-R0
CSTCV16M0X54Q-R0 CAD Models
CSTCV16M0X54Q-R0 Part Data Attributes
|
CSTCV16M0X54Q-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCV16M0X54Q-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 16MHz Nom, CERAMIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.7XB3.1XH1.3 (mm)/L0.146XB0.122XH0.051 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for CSTCV16M0X54Q-R0
This table gives cross-reference parts and alternative options found for CSTCV16M0X54Q-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCV16M0X54Q-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTTCS16.00MX-F | Token Electronics Industry Co Ltd | Check for Price | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMALL, COMPACT, CERAMIC, SMD, 3 PIN | CSTCV16M0X54Q-R0 vs ZTTCS16.00MX-F |
ZTACS14.74MXTR | Token Electronics Industry Co Ltd | Check for Price | Ceramic Resonator, 14.74MHz Nom, ULTRA MINIATURE, COMPACT, SMD, CERAMIC PACKAGE-2 | CSTCV16M0X54Q-R0 vs ZTACS14.74MXTR |
AWSCR-16.00MTD-C22-T | Abracon Corporation | Check for Price | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCV16M0X54Q-R0 vs AWSCR-16.00MTD-C22-T |
EFOBM1695B5 | Panasonic Electronic Components | Check for Price | Ceramic Resonator, 16.93MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCV16M0X54Q-R0 vs EFOBM1695B5 |
AWSCR-16.00MHZMTD-C22-T | Abracon Corporation | Check for Price | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCV16M0X54Q-R0 vs AWSCR-16.00MHZMTD-C22-T |