Part Details for CSTCR6M79G53-R0 by Murata Manufacturing Co Ltd
Results Overview of CSTCR6M79G53-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCR6M79G53-R0 Information
CSTCR6M79G53-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTCR6M79G53-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCR6M79G53-R0-ND
|
DigiKey | CER RESONATOR Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1633 | Buy Now |
DISTI #
CSTCR6M79G53-R0
|
Avnet Americas | Ceramic Resonator 6.79MHz 15pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTCR6M79G53-R0) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
81-CSTCR6M79G53-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1380 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.1143 | Buy Now |
|
Bristol Electronics | 2930 |
|
RFQ |