Part Details for CSTCR4M91G53Z-R0 by Murata Manufacturing Co Ltd
Results Overview of CSTCR4M91G53Z-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCR4M91G53Z-R0 Information
CSTCR4M91G53Z-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTCR4M91G53Z-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4719-1-ND
|
DigiKey | CERAMIC RES 4.9100MHZ 15PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$0.1508 / $0.2800 | Buy Now |
DISTI #
CSTCR4M91G53Z-R0
|
Avnet Americas | Resonator, Ceramic, 0.3 %, Surface Mount, 3 Pins, 60 Ohms, 0.5 %, CSTCR - Tape and Reel (Alt: CSTCR4... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
81-CSTCR4M91G53Z-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 1193 |
|
$0.1480 / $0.2800 | Buy Now |
|
Future Electronics | CSTCR4M91G53Z-R0 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1224 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2148 / $0.5370 | Buy Now | |
DISTI #
CSTCR4M91G53Z-R0
|
Avnet Abacus | Resonator Ceramic 03 Surface Mount 3 Pins 60 Ohms 05 CSTCR (Alt: CSTCR4M91G53Z-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCR4M91G53Z-R0
CSTCR4M91G53Z-R0 CAD Models
CSTCR4M91G53Z-R0 Part Data Attributes
|
CSTCR4M91G53Z-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M91G53Z-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.91MHz Nom, CERAMIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.91 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |