Part Details for CSTCR4M20G55Z-R0 by Murata Manufacturing Co Ltd
Overview of CSTCR4M20G55Z-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTCR4M20G55Z-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CSTCR4M20G55Z-R0CT-ND
|
DigiKey | CER RES Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1966 / $0.3300 | Buy Now |
DISTI #
CSTCR4M20G55Z-R0
|
Avnet Americas | Ceramic Resonator 4.2MHz 39pF 3-Pin SMD Emboss T/R - Tape and Reel (Alt: CSTCR4M20G55Z-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 | Buy Now |
DISTI #
81-CSTCR4M20G55Z-R0
|
Mouser Electronics | Resonators RoHS: Compliant | 0 |
|
$0.1530 / $0.3300 | Order Now |
DISTI #
V99:2348_22751846
|
Arrow Electronics | Ceramic Resonator 4.2MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 60Ohm 3-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 | Americas - 3000 |
|
$0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1394 | Buy Now |
DISTI #
32023237
|
Verical | Ceramic Resonator 4.2MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 60Ohm 3-Pin SMD T/R Min Qty: 86 Package Multiple: 1 Date Code: 1840 | Americas - 3000 |
|
$0.0630 | Buy Now |
DISTI #
CSTCR4M20G55Z-R0
|
Avnet Abacus | (Alt: CSTCR4M20G55Z-R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCR4M20G55Z-R0
CSTCR4M20G55Z-R0 CAD Models
CSTCR4M20G55Z-R0 Part Data Attributes
|
CSTCR4M20G55Z-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M20G55Z-R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |