Part Details for CSTCR4M19G53-R0 by Murata Manufacturing Co Ltd
Overview of CSTCR4M19G53-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CSTCR4M19G53-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3907
|
Newark | Surface Mount Resonator, Frequency:4.194Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:60Ohm, Frequency Tolerance:± 0.5%, Product Range:Ceralock Cstcr Series, Frequency Stability:± 0.2%, Operating Temperature Rohs Compliant: Yes |Murata CSTCR4M19G53-R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.2120 / $0.3220 | Buy Now |
DISTI #
55AC2043
|
Newark | Cstcr4M19G53-R0 Rohs Compliant: No |Murata CSTCR4M19G53-R0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
490-1201-1-ND
|
DigiKey | CERAMIC RES 4.1900MHZ 15PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5752 In Stock |
|
$0.1662 / $0.3200 | Buy Now |
DISTI #
CSTCR4M19G53-R0
|
Avnet Americas | Ceramic Resonator 4.19MHz 15pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCR4M19G53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 | Buy Now |
DISTI #
81-CSTCR4M19G53
|
Mouser Electronics | Resonators 4.19 MHZ RoHS: Compliant | 2911 |
|
$0.1620 / $0.3200 | Buy Now |
|
Future Electronics | 4.19MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 60 Ohms -20°C ~ 80°C Sur RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
77265471
|
Verical | Ceramic Resonator 4.194MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R Min Qty: 118 Package Multiple: 1 Date Code: 2344 | Americas - 5975 |
|
$0.1838 / $0.2663 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 4.194MHZ NOM | 2958 |
|
$0.1219 / $0.2814 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 4.194MHZ NOM | 1598 |
|
$0.4460 / $1.1150 | Buy Now |
DISTI #
CSTCR4M19G53-R0
|
TTI | Resonators 4.19 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1630 | Buy Now |
Part Details for CSTCR4M19G53-R0
CSTCR4M19G53-R0 CAD Models
CSTCR4M19G53-R0 Part Data Attributes
|
CSTCR4M19G53-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M19G53-R0
Murata Manufacturing Co Ltd
RESONATOR 4.19MHZ CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.194 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) | |
Surface Mount | YES |