Datasheets
CSTCR4M00G15L99-R0 by: Murata Manufacturing Co Ltd

Ceramic Resonator,

Part Details for CSTCR4M00G15L99-R0 by Murata Manufacturing Co Ltd

Overview of CSTCR4M00G15L99-R0 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CSTCR4M00G15L99-R0

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 7800
RFQ
DISTI # CSTCR4M00G15L99-R0
Avnet Abacus Ceramic Resonator 4MHz 39pF 3-Pin SMD Embossed T/R (Alt: CSTCR4M00G15L99-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for CSTCR4M00G15L99-R0

CSTCR4M00G15L99-R0 CAD Models

CSTCR4M00G15L99-R0 Part Data Attributes

CSTCR4M00G15L99-R0 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
CSTCR4M00G15L99-R0 Murata Manufacturing Co Ltd Ceramic Resonator,
Part Life Cycle Code End Of Life
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description SMD, 3 PIN
Reach Compliance Code compliant
Samacsys Manufacturer Murata Electronics
Additional Feature TR, EMBOSSED, 7 INCH
Crystal/Resonator Type CERAMIC RESONATOR
Frequency Stability 0.08%
Frequency Tolerance 1000 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 4 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L4.5XB2.0XH1.1 (mm)/L0.177XB0.079XH0.043 (inch)
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSTCR4M00G15L99-R0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSTCR4M00G15L99-R0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of CSTCR4M00G15L99-R0 would you like to use for your alert(s)?
  • Please alert me when CSTCR4M00G15L99-R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSTCR4M00G15L99-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSTCR4M00G15L99-R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSTCR4M00G15L99-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSTCR4M00G15L99-R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSTCR4M00G15L99-R0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: