-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCE8M00G15C99-R0
|
Avnet Americas | Ceramic Resonator 8MHz 33pF 3-Pin SMD Embossed T/R - Tape and Reel (Alt: CSTCE8M00G15C99-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2563 |
|
RFQ | ||
DISTI #
CSTCE8M00G15C99-R0
|
Avnet Abacus | Ceramic Resonator 8MHz 33pF 3-Pin SMD Embossed T/R (Alt: CSTCE8M00G15C99-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | 61775 |
|
$0.1230 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTCE8M00G15C99-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G15C99-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.13% | |
Frequency Tolerance | 1000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |