Part Details for CSTCE20M0V51-R0 by Murata Manufacturing Co Ltd
Overview of CSTCE20M0V51-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for CSTCE20M0V51-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCE20M0V51-R0
|
Avnet Abacus | Ceramic Resonator 20MHz 5pF 3-Pin SMD Embossed T/R (Alt: CSTCE20M0V51-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CER RES 20.0000MHZ 5PF SMD | 10300 |
|
RFQ | |
DISTI #
1401474
|
element14 Asia-Pacific | RESONATOR, SMD, 20MHZ RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1557 / $0.2468 | Buy Now |
Part Details for CSTCE20M0V51-R0
CSTCE20M0V51-R0 CAD Models
CSTCE20M0V51-R0 Part Data Attributes:
|
CSTCE20M0V51-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE20M0V51-R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) | |
Surface Mount | YES |