Datasheets
CSTCE16M0VH3C99-R0 by: Murata Manufacturing Co Ltd

CER RES 16.0000MHZ 15PF SMD

Part Details for CSTCE16M0VH3C99-R0 by Murata Manufacturing Co Ltd

Overview of CSTCE16M0VH3C99-R0 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CSTCE16M0VH3C99-R0

Part # Distributor Description Stock Price Buy
DISTI # CSTCE16M0VH3C99-R0
Avnet Americas Resonator 16MHz 15pF 3-Pin SMD Plastic T/R - Tape and Reel (Alt: CSTCE16M0VH3C99-R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

Part Details for CSTCE16M0VH3C99-R0

CSTCE16M0VH3C99-R0 CAD Models

CSTCE16M0VH3C99-R0 Part Data Attributes

CSTCE16M0VH3C99-R0 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
CSTCE16M0VH3C99-R0 Murata Manufacturing Co Ltd CER RES 16.0000MHZ 15PF SMD
Pbfree Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
Samacsys Manufacturer Murata Electronics
Additional Feature BUILT-IN CAPACITANCE
Crystal/Resonator Type CERAMIC RESONATOR
Frequency Stability 0.5%
Frequency Tolerance 3000 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 16 MHz
Physical Dimension 3.2mm x 1.3mm x 1.0mm
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSTCE16M0VH3C99-R0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSTCE16M0VH3C99-R0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of CSTCE16M0VH3C99-R0 would you like to use for your alert(s)?
  • Please alert me when CSTCE16M0VH3C99-R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSTCE16M0VH3C99-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSTCE16M0VH3C99-R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSTCE16M0VH3C99-R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSTCE16M0VH3C99-R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSTCE16M0VH3C99-R0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: