Part Details for CSTCE11M0G55-R0 by Murata Manufacturing Co Ltd
Results Overview of CSTCE11M0G55-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCE11M0G55-R0 Information
CSTCE11M0G55-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for CSTCE11M0G55-R0
CSTCE11M0G55-R0 CAD Models
CSTCE11M0G55-R0 Part Data Attributes
|
CSTCE11M0G55-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE11M0G55-R0
Murata Manufacturing Co Ltd
Resonators 11MHz 5% 10pF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES |