Part Details for CSTCC8M00G53A-R0 by Murata Manufacturing Co Ltd
Overview of CSTCC8M00G53A-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTCC8M00G53A-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCC8M00G53A-R0
|
TTI | Resonators SUGGESTED ALTERNATE 81-CSTNE8M00G52A00R0 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3380 | Buy Now |
DISTI #
CSTCC8M00G53A-R0.
|
TTI | Resonators 8.000MHZ .5% CHIP RE pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$0.5780 | Buy Now |
DISTI #
CSTCC8M00G53A-R0
|
Avnet Abacus | Ceramic Resonators (Alt: CSTCC8M00G53A-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 534 |
|
RFQ |
Part Details for CSTCC8M00G53A-R0
CSTCC8M00G53A-R0 CAD Models
CSTCC8M00G53A-R0 Part Data Attributes
|
CSTCC8M00G53A-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCC8M00G53A-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.2XB3.0XH1.55 (mm)/L0.283XB0.118XH0.061 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for CSTCC8M00G53A-R0
This table gives cross-reference parts and alternative options found for CSTCC8M00G53A-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCC8M00G53A-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R-8.000000M-ZTACV/MT-0.5-0.4-H-30/30 | auris GmbH | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | CSTCC8M00G53A-R0 vs R-8.000000M-ZTACV/MT-0.5-0.4-H-30/30 |
AWSZT-8.00MHZ-MWD-T | Abracon Corporation | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | CSTCC8M00G53A-R0 vs AWSZT-8.00MHZ-MWD-T |
AWSZT-08.00CV-T | Abracon Corporation | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | CSTCC8M00G53A-R0 vs AWSZT-08.00CV-T |
AWSCR-8.00MHZCV-C20-T | Abracon Corporation | Check for Price | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCC8M00G53A-R0 vs AWSCR-8.00MHZCV-C20-T |