Part Details for CSTCC2M60G53A-R0 by Murata Manufacturing Co Ltd
Overview of CSTCC2M60G53A-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSTCC2M60G53A-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSTCC2M60G53A-R0
|
Avnet Abacus | Ceramic Resonator 2.6MHz 15pF 3-Pin SMD Embossed T/R (Alt: CSTCC2M60G53A-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTCC2M60G53A-R0
CSTCC2M60G53A-R0 CAD Models
CSTCC2M60G53A-R0 Part Data Attributes:
|
CSTCC2M60G53A-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCC2M60G53A-R0
Murata Manufacturing Co Ltd
Resonator 2.6MHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2.6 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.2XB3.0XH1.8 (mm)/L0.283XB0.118XH0.071 (inch) | |
Surface Mount | YES |