Part Details for CST4403 by Hammond Manufacturing
Overview of CST4403 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST4403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9517
|
Newark | Splitter Trough, Steel, Gray, 48" L, External Height - Metric:152Mm, External Width - Metric:254Mm, Length - Metric:1.22M, External Height - Imperial:6", External Width - Imperial:10", Length - Imperial:48", Raceway/Duct Color:Grayrohs Compliant: Yes |Hammond CST4403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$287.6100 / $307.3000 | Buy Now |
DISTI #
3937-CST4403-ND
|
DigiKey | BOX STEEL GRAY 48"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$468.3275 / $547.5800 | Buy Now |
DISTI #
CST4403-ND
|
DigiKey | BOX STEEL GRAY 48"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$296.5800 | Buy Now |
DISTI #
546-CST4403
|
Mouser Electronics | Electrical Enclosures Splitter Trough, 400A - 48 x 10 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$296.5700 / $296.5800 | Order Now |
DISTI #
70317349
|
RS | Trough, Splitter Trough, Mild Steel, NEMA 1, Hinged Door, 3 Wire | Hammond Manufacturing CST4403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$338.4300 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 62 Factory Stock |
|
$263.4700 / $283.8500 | Buy Now |
|
Powell Electronics | SPLITTER TROUGH 48X10X6, 400A Min Qty: 1 | 42 |
|
$257.5800 / $301.1700 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 62 Factory Stock |
|
$263.4700 / $283.8500 | Buy Now |