Part Details for CST3-D-9-0-L-1-02-O-F-A-0-00 by Rishabh Instruments
Overview of CST3-D-9-0-L-1-02-O-F-A-0-00 by Rishabh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K56ACT | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 20 V, 1.4 A, 0.235 Ohm@4.5V, CST3 | |
SSM3J56ACT | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -20 V, -1.4 A, 0.39 Ohm@4.5V, CST3 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for CST3-D-9-0-L-1-02-O-F-A-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4080-CST3-D-9-0-L-1-02-O-F-A-0-00-ND
|
DigiKey | SWITCH 690V 25A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$4.3000 | Buy Now |