There are no models available for this part yet.
Overview of CST206-3T-B by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-060LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for CST206-3T-B by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CST206-3T-B-ND
|
DigiKey | CURR SENSE XFMR 70A T/H Min Qty: 378 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0135 | Buy Now |