Part Details for CST17/9.5/13-3S4 by Ferroxcube International Holding BV
Results Overview of CST17/9.5/13-3S4 by Ferroxcube International Holding BV
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CST17/9.5/13-3S4 Information
CST17/9.5/13-3S4 by Ferroxcube International Holding BV is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for CST17/9.5/13-3S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX868
|
Newark | Ferrite Core, Cylindrical, 90 Ohm/100Mhz, Outer Diameter:17.45Mm, Product Length:12.7Mm, Inner Di... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 307 |
|
$0.3470 / $1.1100 | Buy Now |
DISTI #
1779-CST17/9.5/13-3S4-ND
|
DigiKey | FERRITE CORE 90 OHM SOLID 9.5MM Min Qty: 1350 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3436 | Buy Now |
DISTI #
432703043571
|
Avnet Abacus | Ferrite Core Cylindrical 127 mm Length 953 mm ID 1745 mm OD (Alt: 432703043571) RoHS: Compliant Min Qty: 2025 Package Multiple: 675 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CST17/9.5/13-3S4
CST17/9.5/13-3S4 CAD Models
CST17/9.5/13-3S4 Part Data Attributes
|
CST17/9.5/13-3S4
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
CST17/9.5/13-3S4
Ferroxcube International Holding BV
Select a part to compare: |
Samacsys Manufacturer | FERROXCUBE |