Part Details for CST1-030LB by Coilcraft Inc
Overview of CST1-030LB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CST1-030LB
CST1-030LB CAD Models
CST1-030LB Part Data Attributes:
|
CST1-030LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST1-030LB
Coilcraft Inc
Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | AEC-Q200 | |
ET Product-Min | 16.2 V-us | |
Height | 5.3 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e3 | |
Length | 6.22 mm | |
Load Resistance | 1.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 31 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 20 A | |
Primary Inductance | 180 µH | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 180 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:30 | |
Width | 5.97 mm |
Alternate Parts for CST1-030LB
This table gives cross-reference parts and alternative options found for CST1-030LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CST1-030LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM33-10030LF | Current Sense Transformer, 6A, 1:30, ROHS COMPLIANT | TT Electronics Resistors | CST1-030LB vs HM33-10030LF |