Part Details for CST1-020LB by Coilcraft Inc
Overview of CST1-020LB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CST1-020LB
CST1-020LB CAD Models
CST1-020LB Part Data Attributes:
|
CST1-020LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST1-020LB
Coilcraft Inc
Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | AEC-Q200 | |
ET Product-Min | 10.8 V-us | |
Height | 5.3 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e3 | |
Length | 6.22 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 46 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 20 A | |
Primary Inductance | 81 µH | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 81 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:20 | |
Width | 5.97 mm |