Part Details for CST-600 by Amphenol Times Microwave Systems
Overview of CST-600 by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CST-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-1020-ND
|
DigiKey | PREP TOOL FOR LMR-600 Min Qty: 1 Lead time: 9 Weeks Container: Box |
30 In Stock |
|
$117.8484 / $134.1000 | Buy Now |
DISTI #
71881956
|
RS | Connector Prep Tool for LMR-600, Crimp/Clamp w/built-in Debur, LMR-600 Series | Amphenol - Times Microwave Systems CST-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.1600 / $132.7600 | RFQ |
DISTI #
ATMCST-600
|
Heilind Electronics | LMR600 CABLE PREP TOOL STYLE | Americas - 4 in Stock |
|
$129.7903 / $171.2128 | Buy Now |
DISTI #
ATMCST-600
|
Interstate Connecting Components | LMR600 CABLE PREP TOOL STYLE | 12 |
|
$129.7903 / $171.2128 | Buy Now |