-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 15A, 1000:1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M5100
|
Newark | Current Transformer, Turns Ratio:1Ct:1Ct, Inductance:-, Primary Current:15A, Et Constant:-, Frequency Range:50Hz To 60Hz, Dc Resistance Secondary:40Ohm, Dc Resistance Primary:-, Transformer Mounting:Through Hole, Frequency Max:60Hz Rohs Compliant: Yes |Triad Magnetics CST-1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $7.1600 | Buy Now |
DISTI #
237-1621-ND
|
DigiKey | CURR SENSE XFMR 15A T/H Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
553-CST-1015
|
Mouser Electronics | Current Transformers CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 15 AMPS RoHS: Compliant | 178 |
|
$5.0500 / $6.6300 | Buy Now |
DISTI #
70218006
|
RS | Current Transformer Config Encapsulated 1 Freq 50/60Hz Pri 15A Thru-Hole | Triad Magnetics CST-1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.5000 | RFQ |
|
Future Electronics | CST Series 40 Ohm DCR 15A 1000:1 Through Hole 50/60 Hz Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Bulk | 0Bulk |
|
$5.5800 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1000:1 40Ohm Prim. DCR 15000mA Prim. 3Term. PC Pin Thru-Hole |
968 In Stock |
|
$4.8900 / $5.4500 | Buy Now |
|
Master Electronics | Current Transformer 1000:1 40Ohm Prim. DCR 15000mA Prim. 3Term. PC Pin Thru-Hole |
968 In Stock |
|
$4.8900 / $5.4500 | Buy Now |
|
Neutron USA | Current Transformers 15A 100 ohms | 50 |
|
$51.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CST-1015
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CST-1015
Triad Magnetics
Current Sense Transformer, 15A, 1000:1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | SIGNAL | |
DC Unbalance Current-Max | 15000 mA | |
Height | 24.8 mm | |
Length | 23.5 mm | |
Load Resistance | 100 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Peak Primary Current | 15 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1000:1 | |
Width | 12 mm |