Part Details for CSSK0612FTL750 by SEI Stackpole Electronics Inc
Overview of CSSK0612FTL750 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CSSK0612FTL750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSSK0612FTL750CT-ND
|
DigiKey | RES 750 OHM 1% 1W 0612 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11622 In Stock |
|
$0.2750 / $1.3500 | Buy Now |
DISTI #
CSSK0612FTL750
|
Avnet Americas | ULTRA STABLE CURRENT SENSE METAL STRIP - KELVIN TERMINATION RES SHUNT, 0612, 0.00075 OHM, 1%, 1W - Tape and Reel (Alt: CSSK0612FTL750) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.2750 | Buy Now |
Part Details for CSSK0612FTL750
CSSK0612FTL750 CAD Models
CSSK0612FTL750 Part Data Attributes
|
CSSK0612FTL750
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSSK0612FTL750
SEI Stackpole Electronics Inc
Fixed Resistor, 1W, 0.00075ohm, 1% +/-Tol, 275ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.00075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0274 V |