Part Details for CSSC5SZ-A7B6-166.0000TSD0375 by Cardinal Components
Overview of CSSC5SZ-A7B6-166.0000TSD0375 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSSC5SZ-A7B6-166.0000TSD0375
CSSC5SZ-A7B6-166.0000TSD0375 CAD Models
CSSC5SZ-A7B6-166.0000TSD0375 Part Data Attributes
|
CSSC5SZ-A7B6-166.0000TSD0375
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CSSC5SZ-A7B6-166.0000TSD0375
Cardinal Components
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 166 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 2.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |