-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 19V 65W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS65A-19 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0902
|
Newark | Power Supply, Medical, Ac-Dc, 19V, 3.43A, Power Supply Applications:Medical, No. Of Outputs:1 Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3100 / $54.6600 | Buy Now |
DISTI #
285-2692-ND
|
DigiKey | AC/DC CONVERTER 19V 65W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
445 In Stock |
|
$44.4000 / $54.6600 | Buy Now |
DISTI #
967-CSS65A19
|
Mouser Electronics | Switching Power Supplies 65W 19V 3.43A Medical RoHS: Compliant | 49 |
|
$44.3900 / $51.4200 | Buy Now |
DISTI #
71018673
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, Output 19V 3.43A, 65W | TDK-Lambda CSS65A-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 18 |
|
$48.0300 / $55.2100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 65W - 19VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors RoHS: Compliant | 4 Factory Stock |
|
$50.3400 / $60.5700 | Buy Now |
DISTI #
000000000005599668
|
Sager | Switching Power Supplies 65W 19V 3.43A Medical Min Qty: 1 | 0 |
|
$39.4700 / $54.6600 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 65W - 19VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors RoHS: Compliant | 4 Factory Stock |
|
$50.3400 / $60.5700 | Buy Now |
|
Neutron USA | Switching Power Supplies 65W 19V 3.43A Medical | 50 |
|
$124.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS65A-19
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS65A-19
TDK-Lambda Corporation
AC/DC CONVERTER 19V 65W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |