Part Details for CSS65-36 by TDK-Lambda Corporation
Overview of CSS65-36 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CSS65-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4998
|
Newark | Power Supply, Ac-Dc, Medical, 36V, 1.81A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:90V Ac To 264V Ac, Height:30Mm Rohs Compliant: Yes |Tdk-Lambda CSS65-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CSS65-36
CSS65-36 CAD Models
CSS65-36 Part Data Attributes
|
CSS65-36
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS65-36
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 65W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.81 A | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |