Part Details for CSS500-54/TI by TDK-Lambda Corporation
Overview of CSS500-54/TI by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CSS500-54/TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7719
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 500W, 9.26A, 54V, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Voltage - Output 1:54V, Product Range:Css500 Series, Approvals/Standards:En 60601, Height:72.39Mm, Length:203.2Mm Rohs Compliant: Yes |Tdk-Lambda CSS500-54/TI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.9900 / $312.4800 | Buy Now |
DISTI #
285-CSS500-54/TI-ND
|
DigiKey | AC/DC CONVERTER 54V 360W Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$312.4800 | Buy Now |
DISTI #
967-CSS500-54/TI
|
Mouser Electronics | Switching Power Supplies 500W 54V 9.26A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70562635
|
RS | Power Supply, AC-DC, 500W500W90264VACACDC,115230VAC, Output 54V 9.26A,500W | TDK-Lambda CSS500-54/TI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$304.4400 / $327.3600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 500W - 54VDC - Input: 90 to 264VAC - Industrial - Top Fan RoHS: Compliant | 0 |
|
$220.9900 / $312.4800 | Buy Now |
DISTI #
000000000005398482
|
Sager | Switching Power Supplies 500W 54V 9.26A Min Qty: 1 | 0 |
|
$215.0700 / $312.4800 | Buy Now |
Part Details for CSS500-54/TI
CSS500-54/TI CAD Models
CSS500-54/TI Part Data Attributes
|
CSS500-54/TI
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-54/TI
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.26 A | |
Output Voltage-Nom | 54 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 500 W | |
Width | 118.5 mm |