-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4940
|
Newark | Res, R001, 1%, 9W, Metal Strip, 5931 Rohs Compliant: Yes |Bourns CSS2H-5930K-1L00FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7680 / $1.3200 | Buy Now |
DISTI #
118-CSS2H-5930K-1L00FECT-ND
|
DigiKey | RES 0.001 OHM 1% 9W 5930 Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
638 In Stock |
|
$0.7215 / $1.2700 | Buy Now |
DISTI #
CSS2H-5930K-1L00FE
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ? 1%, 9 W, 5931 [15079 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-5930K-1L00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7504 / $0.8196 | Buy Now |
DISTI #
652-CSS2H5930K1L00FE
|
Mouser Electronics | Current Sense Resistors - SMD 1.0mOHMS 9W 1% AEC-Q200 RoHS: Compliant | 538 |
|
$0.7210 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Res Metal Strip 5930 0.001 Ohm 1% 9W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.7260 / $0.8370 | Buy Now |
DISTI #
CSS2H-5930K-1L00FE
|
Avnet Abacus | SMD Current Sense Resistor, 1 Milliohm, � 1%, 9 W, 5931 [15079 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-5930K-1L00FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Strip 5930 0.001 Ohm 1% 9W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.7260 / $0.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2H-5930K-1L00FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-5930K-1L00FE
Bourns Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.41 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 9 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |