-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1480
|
Newark | Res, R0005, 9W, Current Sense, 3921 Rohs Compliant: Yes |Bourns CSS2H-3920R-L500FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 798 |
|
$2.0800 | Buy Now |
DISTI #
13AC5079
|
Newark | Res, R0005, 9W, Current Sense, 3921, Resistance:500µohm, Product Range:Css2H-3920 Series, Resistor Case/Package:3921 [1052 Metric], Power Rating:9W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:10Mm Rohs Compliant: Yes |Bourns CSS2H-3920R-L500FE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $0.9770 | Buy Now |
DISTI #
34AK1567
|
Newark | Res, R0005, 9W, Current Sense, 3921, Resistance:500µohm, Product Range:Css2H-3920 Series, Resistor Case/Package:3921 [1052 Metric], Power Rating:9W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:10Mm Rohs Compliant: Yes |Bourns CSS2H-3920R-L500FE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
118-CSS2H-3920R-L500FECT-ND
|
DigiKey | RES SMD 500 UOHM 1% 9W 3920 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1979 In Stock |
|
$0.7977 / $2.0000 | Buy Now |
DISTI #
CSS2H-3920R-L500FE
|
Avnet Americas | SMD Current Sense Resistor, 500 Milliohm, ± 1%, 9 W, 3920 [10052 Metric], Metal Strip - Tape and Reel (Alt: CSS2H-3920R-L500FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-CSS2H3920RL500FE
|
Mouser Electronics | Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 RoHS: Compliant | 5211 |
|
$0.7970 / $2.0000 | Buy Now |
DISTI #
E02:0323_11321454
|
Arrow Electronics | Res Metal Strip 3920 0.0005 Ohm 1% 9W ±100ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2251 | Europe - 8000 |
|
$0.5856 / $0.6219 | Buy Now |
|
Onlinecomponents.com | Res Metal Strip 3920 0.0005 Ohm 1% 9W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.8030 / $0.9390 | Buy Now |
DISTI #
66991112
|
Verical | Res Metal Strip 3920 0.0005 Ohm 1% 9W ±100ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2251 | Americas - 8000 |
|
$0.8483 | Buy Now |
DISTI #
66294973
|
Verical | Res Metal Strip 3920 0.0005 Ohm 1% 9W ±100ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2250 | Americas - 1000 |
|
$1.0595 / $1.2207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2H-3920R-L500FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2H-3920R-L500FE
Bourns Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.29 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 9 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |