Part Details for CSS28024/J by TDK Corporation
Overview of CSS28024/J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSS28024/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS280-24/J
|
Avnet Americas | AC-DC, MEDICAL, 115-230VAC, OUTPUT 24V 11.66A, 280W (JST TERMINALS) - Bulk (Alt: CSS280-24/J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |