Part Details for CSS280-12/J by TDK-Lambda Corporation
Overview of CSS280-12/J by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CSS280-12/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4299
|
Newark | Power Supply, Ac-Dc, 12V, 17.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):280W @ 18Cfm, Power Rating (Convection Cooling):210W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CSS280-12/J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9300 / $172.2600 | Buy Now |
DISTI #
285-CSS280-12/J-ND
|
DigiKey | AC/DC CONVERTER 12V 210W Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.2600 | Buy Now |
DISTI #
967-CSS28012/J
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 23.3A, 280W (JST terminals) RoHS: Compliant | 0 |
|
$136.5900 / $172.2600 | Order Now |
DISTI #
72203799
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 12V 23.3A, 280W (JST terminals) | TDK-Lambda CSS280-12/J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$174.3300 / $189.4900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 280W - 12VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame - JST Output Connector RoHS: Compliant | 0 |
|
$132.9300 / $172.2600 | Buy Now |
DISTI #
000000000005599656
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 23.3A, 280W (JST terminals) Min Qty: 1 | 0 |
|
$124.4400 / $172.2600 | Buy Now |