-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.0005ohm, 1% +/-Tol, -50,50ppm/Cel, 2513
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2512FTL500-ND
|
DigiKey | RES 500 UOHM 1% 2W 2512 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3188 | Buy Now |
DISTI #
CSS2512FTL500
|
Avnet Americas | Res Metal Alloy 2512 0.0005 Ohm 1% 2W ?50ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS2512FTL500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3168 / $0.3360 | Buy Now |
DISTI #
708-CSS2512FTL500
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2512, 0.0005 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.3170 / $0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2930 / $0.3430 | Buy Now |
|
NAC | RESISTOR SHUNT, 2512, 0.0005 ohm, 1%, 2W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
CSS2512FTL500
|
Avnet Asia | Res Metal Alloy 2512 0.0005 Ohm 1% 2W ?50ppm/?C Molded SMD SMD Plastic T/R (Alt: CSS2512FTL500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2512FTL500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2512FTL500
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 2W, 0.0005ohm, 1% +/-Tol, -50,50ppm/Cel, 2513
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.79 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2513 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |