-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.01ohm, 1% +/-Tol, -15,15ppm/Cel, 2513
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS2512FT10L0 by SEI Stackpole Electronics Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSS2512FT10L0-ND
|
DigiKey | RES 0.01 OHM 1% 2W 2512 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2656 | Buy Now |
DISTI #
CSS2512FT10L0
|
Avnet Americas | Res Metal Alloy 2512 0.01 Ohm 1% 2W ?15ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSS25... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2560 | Buy Now |
DISTI #
708-CSS2512FT10L0
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2512, 0.01 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.2650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2440 / $0.2860 | Buy Now |
|
NAC | RESISTOR SHUNT, 2512, 0.01 ohm, 1%, 2W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5000 / $0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSS2512FT10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSS2512FT10L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Alloy, 2W, 0.01ohm, 1% +/-Tol, -15,15ppm/Cel, 2513
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.141 V |
The recommended land pattern for the CSS2512FT10L0 is a rectangular pad with a size of 1.3mm x 0.8mm, with a 0.2mm radius corner and a 0.1mm spacing between pads.
To handle thermal considerations, ensure a good thermal connection to the PCB ground plane, use a thermal pad or thermal via under the component, and consider using a heat sink or thermal interface material if high power dissipation is expected.
The maximum operating temperature range for the CSS2512FT10L0 is -55°C to +150°C, but derating is required above 125°C to ensure reliable operation.
Yes, the CSS2512FT10L0 is suitable for high-frequency applications up to 1 GHz, but ensure proper PCB layout, decoupling, and impedance matching to minimize signal loss and distortion.
Select a resistor value that ensures the desired current rating and power dissipation, considering the maximum voltage rating and the specific application requirements.