Datasheets
CSS2010FT60L0 by: SEI Stackpole Electronics Inc

Fixed Resistor

Part Details for CSS2010FT60L0 by SEI Stackpole Electronics Inc

Overview of CSS2010FT60L0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for CSS2010FT60L0

Part # Distributor Description Stock Price Buy
DISTI # CSS2010FT60L0-ND
DigiKey RES 0.06 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2524
$0.2524 Buy Now
DISTI # CSS2010FT60L0
Avnet Americas RES CURR SENS 0.06 OHMS 1% - Tape and Reel (Alt: CSS2010FT60L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-CSS2010FT60L0
Mouser Electronics Current Sense Resistors - SMD RES SHUNT, 2010, 0.06 ohm, 1%, 1W RoHS: Compliant 0
  • 2,000 $0.2470
  • 4,000 $0.2470
$0.2470 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks 0
  • 4,000 $0.2380
$0.2380 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.2710
  • 4,000 $0.2530
  • 8,000 $0.2380
  • 16,000 $0.2320
$0.2320 / $0.2710 Buy Now
NAC RESISTOR SHUNT, 2010, 0.06 ohm, 1%, 1W - Ultra Stable Current Sense Metal Strip RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.6330
  • 10,000 $0.5430
  • 50,000 $0.4750
$0.4750 / $0.6330 Buy Now

Part Details for CSS2010FT60L0

CSS2010FT60L0 Part Data Attributes

CSS2010FT60L0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CSS2010FT60L0 SEI Stackpole Electronics Inc Fixed Resistor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 225 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 100 °C
Reference Standard AEC-Q200
Resistance 0.06 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL ALLOY
Temperature Coefficient 15 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%

CSS2010FT60L0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSS2010FT60L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSS2010FT60L0 by SEI Stackpole Electronics Inc

  • Please alert me when CSS2010FT60L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSS2010FT60L0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSS2010FT60L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSS2010FT60L0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSS2010FT60L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSS2010FT60L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: