Part Details for CSS150-24 by TDK-Lambda Corporation
Overview of CSS150-24 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSS150-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4992
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 4.2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac, Height:30Mm Rohs Compliant: Yes |Tdk-Lambda CSS150-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$68.2500 / $76.6500 | Buy Now |
DISTI #
285-1975-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
123 In Stock |
|
$67.1248 / $76.6500 | Buy Now |
DISTI #
967-CSS15024
|
Mouser Electronics | Switching Power Supplies 150W 24V 6.3A Medical 115-230VAC RoHS: Compliant | 16 |
|
$65.4900 / $76.6500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 24VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame RoHS: Compliant |
20 On Order |
|
$68.2500 / $84.9300 | Buy Now |
DISTI #
000000000005398444
|
Sager | Switching Power Supplies 150W 24V 6.3A Medical 115-230VAC Min Qty: 1 | 9 |
|
$59.6700 / $76.6500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 150W - 24VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame RoHS: Compliant |
20 On Order |
|
$68.2500 / $84.9300 | Buy Now |
|
Neutron USA | Switching Power Supply, 100/150W 24VDC 4.2/6.3A for Convect/Forced air, Medical, 90 ~ 264 VACin | 50 |
|
$257.1600 | Buy Now |
Part Details for CSS150-24
CSS150-24 CAD Models
CSS150-24 Part Data Attributes
|
CSS150-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS150-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 150W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.3 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |